Part Details for 874271202 by Molex
Overview of 874271202 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 874271202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
MX-87427-1202
|
TME | Socket, wire-board, male, Mini-Fit Jr, 4.2mm, PIN: 12, THT, 13A Min Qty: 3 | 0 |
|
$0.5790 / $0.8210 | RFQ |
DISTI #
874271202
|
Avnet Abacus | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole Tray (Alt: 874271202) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
874271202
|
Avnet Abacus | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole Tray (Alt: 874271202) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |