-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8753
|
Newark | Wtb Conn, Header, 15Pos, 1Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Pico-Spox 87437 Series Rohs Compliant: Yes |Molex 87437-1543 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.5920 / $0.6610 | Buy Now |
DISTI #
26AH1097
|
Newark | Wtb Conn, Header, 15Pos, 1Row, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Pico-Spox 87437 Series Rohs Compliant: Yes |Molex 87437-1543 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 57 |
|
$0.8680 / $1.3000 | Buy Now |
DISTI #
0874371543
|
Avnet Americas | Conn Shrouded HDR 15 POS 1.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0874371543) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6263 / $0.8112 | Buy Now |
DISTI #
538-87437-1543
|
Mouser Electronics | Headers & Wire Housings 15 CKT 1.5mm HDR. Vert. SMT RoHS: Compliant | 2133 |
|
$0.5990 / $1.3300 | Buy Now |
DISTI #
71466524
|
RS | 1.5mm WtB Hdr Vt SMT 2.54SnLF TR 15Ckt | Molex Incorporated 87437-1543 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.8700 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 15 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.4690 / $0.6000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 15 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.059 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR, PLUG | 800 |
|
$0.9672 / $2.4180 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 15 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.059 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BEIGE INSULATOR, PLUG | 800 |
|
$0.9672 / $2.4180 | Buy Now |
DISTI #
0874371543
|
Avnet Americas | Conn Shrouded HDR 15 POS 1.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0874371543) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6263 / $0.8112 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 15 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.4690 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87437-1543
Molex
Buy Now
Datasheet
|
Compare Parts:
87437-1543
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATABLE CONTACT:87437-8083 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87437-1543. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87437-1543, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87437-1533 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Molex | 87437-1543 vs 87437-1533 |