-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3233
|
Newark | Wire-To-Board Connector, Right Angle, Pico-Spox 87438 Series, Surface Mount, Header, 12, 1.5 Mm Rohs Compliant: Yes |Molex 87438-1243 (Alternate Part Number: 822348439072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39 |
|
$0.9790 / $1.4600 | Buy Now |
DISTI #
35K3692
|
Newark | Wire-To-Board Connector, Right Angle, Pico-Spox 87438 Series, Surface Mount, Header, 12, 1.5 Mm |Molex 87438-1243 (Alternate Part Number: 822348439072 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.5790 | Buy Now |
DISTI #
0874381243
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874381243) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6238 / $0.7549 | Buy Now |
DISTI #
538-87438-1243
|
Mouser Electronics | Headers & Wire Housings 12 CKT 1.5mm HDR. Rt.-Angle SMT RoHS: Compliant | 3123 |
|
$0.5760 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 1.5mm Solder RA SMD Pico-SPOX™ T/R RoHS: Compliant | 0 |
|
$0.5600 / $0.6300 | Buy Now |
DISTI #
87438-1243
|
TTI | Headers & Wire Housings 12 CKT 1.5mm HDR. Rt.-Angle SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4800 / $0.5410 | Buy Now |
DISTI #
0874381243
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874381243) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6238 / $0.7549 | Buy Now |
DISTI #
0874381243
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874381243) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6238 / $0.7549 | Buy Now |
DISTI #
0874381243
|
Avnet Asia | Conn Shrouded Header HDR 12 POS 1.5mm Solder RA SMD Embossed T/R (Alt: 0874381243) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1711334
|
element14 Asia-Pacific | CONNECTOR, HEADER, 12POS, 1ROW, 1.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 388 |
|
$0.6494 / $1.1841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87438-1243
Molex
Buy Now
Datasheet
|
Compare Parts:
87438-1243
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.175 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87438-1243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87438-1243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87438-1233 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | 87438-1243 vs 87438-1233 |