Part Details for 87439-1101 by Molex
Overview of 87439-1101 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 87439-1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2155
|
Newark | 1.5Mm Rcpt Hsg Nyl Blk 11Ckt Rohs Compliant: Yes |Molex 87439-1101 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 | Buy Now |
DISTI #
0874391101
|
Avnet Americas | Conn Housing RCP 11 POS 1.5mm ST Cable Mount (Alt: 0874391101) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 | 0 |
|
RFQ | |
DISTI #
538-87439-1101
|
Mouser Electronics | Headers & Wire Housings 1.5mm RCPT HSG NYL BLK 11CKT RoHS: Compliant | 0 |
|
$0.1610 | Order Now |
DISTI #
71466560
|
RS | 1.5mm Rcpt Hsg Nyl Blk 11Ckt | Molex Incorporated 87439-1101 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2350 / $0.3360 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1960 / $0.2200 | Buy Now |
DISTI #
0874391101
|
Avnet Americas | Conn Housing RCP 11 POS 1.5mm ST Cable Mount (Alt: 0874391101) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 | 0 |
|
RFQ | |
DISTI #
0874391101
|
Avnet Americas | Conn Housing RCP 11 POS 1.5mm ST Cable Mount (Alt: 0874391101) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 | 0 |
|
RFQ | |
DISTI #
4003835
|
Farnell | 1.5MM RCPT HSG NYL BLK 11CKT RoHS: Compliant Min Qty: 12000 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.1595 | Buy Now |
Part Details for 87439-1101
87439-1101 CAD Models
87439-1101 Part Data Attributes
|
87439-1101
Molex
Buy Now
Datasheet
|
Compare Parts:
87439-1101
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |