Part Details for 8745470 (ALTERNATE: 8745470) by RS Pro
Overview of 8745470 (ALTERNATE: 8745470) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8745470 (ALTERNATE: 8745470)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70658841
|
RS | Terminal Block Pluggable 3 Position Receptacle 20-14AWG Screwless 5mm | RS PRO 8745470 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$0.4700 / $0.6200 | Buy Now |