-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODIV HSG COMP DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4943
|
Newark | Wire-Board Connector Receptacle 10 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:10Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, No. Of Contacts:10Contacts Rohs Compliant: Yes |Amp Te Connectivity 87456-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5266 |
|
$0.6470 | Buy Now |
DISTI #
77AC1841
|
Newark | 10 Modiv Hsg Comp Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 87456-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.4500 | Buy Now |
DISTI #
A25804-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1088 In Stock |
|
$0.7924 / $1.4200 | Buy Now |
DISTI #
87456-5
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87456-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1849 Factory Stock |
|
$0.7987 / $0.8748 | Buy Now |
DISTI #
90F4943
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F4943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 5266 Partner Stock |
|
$0.9880 / $1.2700 | Buy Now |
DISTI #
571-874565
|
Mouser Electronics | Headers & Wire Housings HOUSING 10P RoHS: Compliant | 1712 |
|
$0.7500 / $1.0900 | Buy Now |
|
Future Electronics | AMPMODU MOD IV 10 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.7450 / $0.8100 | Buy Now |
DISTI #
AMP87456-5
|
Heilind Electronics | 10 MODIV HSG COMP DR .100CL | Americas - 2394 in Stock |
|
$0.9461 / $1.1961 | Buy Now |
|
Onlinecomponents.com | 10 MODIV HSG COMP DR .100CL RoHS: Compliant |
3978 In Stock |
|
$0.6190 / $1.0500 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87456-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87456-5
TE Connectivity
10 MODIV HSG COMP DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.51 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 87456-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87456-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281789-5 | PLUG HE14 IDC 180 2X5 P AWG 26-24 | TE Connectivity | 87456-5 vs 281789-5 |
104482-4 | 10 SHORT PT RCPT HSG DR .100CL | TE Connectivity | 87456-5 vs 104482-4 |
281792-5 | PLUG HE14 IDC 180 2X5 P AWG 28-26 | TE Connectivity | 87456-5 vs 281792-5 |