Part Details for 875-107-3 by Kings Electronics
Overview of 875-107-3 by Kings Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 875-107-3
875-107-3 CAD Models
875-107-3 Part Data Attributes:
|
875-107-3
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
875-107-3
Kings Electronics
RF SMA Connector, Male, Cable Mount, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG-402/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 875-107-3
This table gives cross-reference parts and alternative options found for 875-107-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 875-107-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
875-58-3 | RF SMA Connector, Male, Cable Mount, Plug | Kings Electronics | 875-107-3 vs 875-58-3 |
2001500302 | CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | TE Connectivity | 875-107-3 vs 2001500302 |