Part Details for 875076161003 by Wurth Elektronik
Overview of 875076161003 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875076161003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5445
|
Newark | Cap, 22Uf, 80V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Wurth Elektronik 875076161003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 575 |
|
$3.6700 / $5.2500 | Buy Now |
DISTI #
732-875076161003CT-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 80V SMD Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
400 In Stock |
|
$2.4750 / $3.9100 | Buy Now |
DISTI #
710-875076161003
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PSLC 80V 22uF 20% ESR=38mOhms RoHS: Compliant | 30 |
|
$2.9000 / $4.6800 | Buy Now |
DISTI #
4061748
|
element14 Asia-Pacific | CAP, 22UF, 80V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 575 |
|
$2.9822 / $4.9020 | Buy Now |
DISTI #
4061748RL
|
element14 Asia-Pacific | CAP, 22UF, 80V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 100 Container: Reel | 575 |
|
$2.9822 / $3.6051 | Buy Now |
DISTI #
4061748RL
|
Farnell | CAP, 22UF, 80V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 575 |
|
$2.8468 / $3.5085 | Buy Now |
DISTI #
4061748
|
Farnell | CAP, 22UF, 80V, ALU ELEC SMD, POLYMER RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 575 |
|
$2.8468 / $5.0943 | Buy Now |
Part Details for 875076161003
875076161003 CAD Models
875076161003 Part Data Attributes
|
875076161003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875076161003
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 38 mΩ | |
Height | 12.4 mm | |
Leakage Current | 0.352 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 115 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |