Part Details for 875115250002 by Wurth Elektronik
Overview of 875115250002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 875115250002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4403
|
Newark | Cap, 390µf, 10V, 20%, Capacitance:390µf, Voltage Rating:10V, Ae Capacitor Case:Radial Can - Smd, Product Range:Wcap-Pshp Series, Esr:0.02Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Wurth Elektronik 875115250002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9610 / $1.3700 | Buy Now |
DISTI #
732-6450-1-ND
|
DigiKey | CAP ALUM POLY 390UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
302 In Stock |
|
$0.6900 / $1.2600 | Buy Now |
DISTI #
710-875115250002
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PSHP 10V 390uF 20% ESR=20mOhms RoHS: Compliant | 1847 |
|
$0.6900 / $1.2300 | Buy Now |
Part Details for 875115250002
875115250002 CAD Models
875115250002 Part Data Attributes
|
875115250002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875115250002
Wurth Elektronik
WCAP-PSHP Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.78 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 175 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |