Part Details for 87520-1010BLF by Amphenol Corporation
Overview of 87520-1010BLF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87520-1010BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87520-1010BLF
|
Avnet Americas | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle - Rail/Tube (Alt: 87520-1010BLF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 7628 |
|
$0.4635 | Buy Now |
DISTI #
649-87520-1010BLF
|
Mouser Electronics | USB Connectors 4P USB R/A RECPT RoHS: Compliant | 738 |
|
$0.5440 / $0.8400 | Buy Now |
DISTI #
87520-1010BLF
|
TTI | USB Connectors 4P USB R/A RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Tube |
Americas - 1386 In Stock |
|
$0.4710 / $0.5300 | Buy Now |
DISTI #
87520-1010BLF
|
Avnet Americas | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle - Rail/Tube (Alt: 87520-1010BLF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 7628 |
|
$0.4635 | Buy Now |
DISTI #
87520-1010BLF
|
Avnet Abacus | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle (Alt: 87520-1010BLF) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
87520-1010BLF
|
Avnet Asia | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle (Alt: 87520-1010BLF) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4756 / $0.5359 | Buy Now |