-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8718
|
Newark | Cap, 10Uf, 63V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Wurth Elektronik 875575844001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 994 |
|
$1.1500 / $1.8900 | Buy Now |
DISTI #
732-875575844001CT-ND
|
DigiKey | CAP ALUM HYB 10UF 20% 63V SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1887 In Stock |
|
$0.8100 / $1.6600 | Buy Now |
DISTI #
710-875575844001
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-HSG5 63V 10uF 20% SMT V-Chip -55/+105C RoHS: Compliant | 905 |
|
$0.8100 / $1.6700 | Buy Now |
DISTI #
10D5844
|
Bürklin Elektronik | Polymer hybrid aluminum electrolytic capacitor, SMD, 10 µF, 63 V, ±20 %, 875575844001 Min Qty: 1 | 50 |
|
$0.7738 / $1.5799 | Buy Now |
DISTI #
4171890RL
|
element14 Asia-Pacific | CAP, 10UF, 63V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Reel | 994 |
|
$0.8114 / $1.7630 | Buy Now |
DISTI #
4171890
|
element14 Asia-Pacific | CAP, 10UF, 63V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 994 |
|
$0.8114 / $1.7630 | Buy Now |
DISTI #
4171890RL
|
Farnell | CAP, 10UF, 63V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 994 |
|
$0.8021 / $2.3987 | Buy Now |
DISTI #
4171890
|
Farnell | CAP, 10UF, 63V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 994 |
|
$0.8021 / $2.3987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
875575844001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875575844001
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 100 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |