Part Details for 875585361011 by Wurth Elektronik
Overview of 875585361011 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875585361011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8732
|
Newark | Cap, 820Uf, 16V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Wurth Elektronik 875585361011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 358 |
|
$2.2700 / $3.3700 | Buy Now |
DISTI #
732-875585361011CT-ND
|
DigiKey | CAP ALUM HYB 820UF 20% 16V SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$1.6560 / $2.9100 | Buy Now |
DISTI #
710-875585361011
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-HSAH 16V 820uF 20% SMT V-Chip -55/+125C RoHS: Compliant | 367 |
|
$1.8600 / $2.9200 | Buy Now |
DISTI #
10D5806
|
Bürklin Elektronik | Polymer hybrid aluminum electrolytic capacitor, SMD, 820 µF, 16 V, ±20 %, 875585361011 Min Qty: 1 | 50 |
|
$1.5698 / $2.7932 | Buy Now |
Part Details for 875585361011
875585361011 CAD Models
875585361011 Part Data Attributes:
|
875585361011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875585361011
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Height | 12.4 mm | |
Leakage Current | 0.1312 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 226 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |