-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8592
|
Newark | Idc Conn, Rcpt, 50Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 87568-5093 (Alternate Part Number: 822348458394 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 386 |
|
$4.1400 / $6.5900 | Buy Now |
DISTI #
63M5045
|
Newark | Connector, Rcpt, 50Pos, 2Row, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:50Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 87568-5093 (Alternate Part Number: 822348458394 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
30AC5936
|
Newark | Mgrid Idt Rec W/Polkeylrmp .38Aulf 50Ckt Rohs Compliant: Yes |Molex 87568-5093 (Alternate Part Number: 822348458394 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 | Buy Now |
DISTI #
538-87568-5093
|
Mouser Electronics | Headers & Wire Housings 50CKT CTB RECPT DR IDT RoHS: Compliant | 700 |
|
$3.6000 / $6.2200 | Buy Now |
DISTI #
71466620
|
RS | MGrid IDT Rec W/PolKeyLRmp .38AuLF 50Ckt | Molex Incorporated 87568-5093 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7300 / $6.2200 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector RCP 50 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray RoHS: Compliant |
54 Partner Stock |
|
$2.8100 / $3.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$8.7750 / $11.7000 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 24 |
|
$4.6650 / $6.9975 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 28 |
|
$6.6660 / $9.9990 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 6 |
|
$11.7000 / $15.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87568-5093
Molex
Buy Now
Datasheet
|
Compare Parts:
87568-5093
Molex
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.449 inch | |
Body Length | 2.23 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .3892 N |
This table gives cross-reference parts and alternative options found for 87568-5093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87568-5093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87568-5091 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Molex | 87568-5093 vs 87568-5091 |