-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST1-040LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT | |
PCV-0-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M3165
|
Newark | 2Mm Mgrid Idt Strrlf D.r. Nyl Blk 40Ckt Rohs Compliant: Yes |Molex 87569-1040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 672 |
|
$0.2160 / $0.2340 | Buy Now |
DISTI #
30M3165
|
Avnet Americas | Connector Accessories 40 POS Dual Row IDT Strain Relief Thermoplastic Black Bag - Bulk (Alt: 30M3165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 672 Partner Stock |
|
$0.2200 / $0.2970 | Buy Now |
DISTI #
875691040
|
Avnet Americas | Connector Accessories 40 POS Dual Row IDT Strain Relief Thermoplastic Black Bag (Alt: 875691040) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 | 0 |
|
RFQ | |
DISTI #
538-87569-1040
|
Mouser Electronics | Headers & Wire Housings 40-POS STRAIN RELIEF RoHS: Compliant | 14597 |
|
$0.1450 / $0.2600 | Buy Now |
DISTI #
71464744
|
RS | 2mm MGrid IDT StrRlf D.R. Nyl Blk 40Ckt | Molex Incorporated 87569-1040 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2030 / $0.2900 | RFQ |
|
Onlinecomponents.com | Connector Accessories 40 POS Dual Row IDT Strain Relief Thermoplastic Black Bag RoHS: Compliant |
92516 Partner Stock |
|
$0.1428 / $0.1765 | Buy Now |
DISTI #
16862082
|
Verical | Connector Accessories Strain Relief Straight Thermoplastic Black Milli-Grid™ Bag RoHS: Compliant Min Qty: 337 Package Multiple: 1 | Americas - 92516 |
|
$0.1500 / $0.1860 | Buy Now |
DISTI #
87569-1040
|
TTI | Headers & Wire Housings 40-POS STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
875691040-MOL
|
TME | 87569-1040 Min Qty: 261 | 92516 |
|
$0.1115 / $0.1446 | Buy Now |
DISTI #
MOL87569-1040
|
Interstate Connecting Components | 2MM MGRID IDT STRRLF D.R. NYL BLK 40CKT | 5 |
|
$0.2134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy