Part Details for 87583-3010RPALF by Amphenol FCi
Overview of 87583-3010RPALF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87583-3010RPALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00908597
|
Arrow Electronics | USB 2.0, Input Output Connectors, Receptacle, Type A, Standard, Right Angle, Surface Mount, Single Deck, 4 Positions Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2402 | Europe - 3000 |
|
$0.4944 / $0.5619 | Buy Now |
DISTI #
V36:1790_06388849
|
Arrow Electronics | USB 2.0, Input Output Connectors, Receptacle, Type A, Standard, Right Angle, Surface Mount, Single Deck, 4 Positions Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 1930 | Americas - 1750 |
|
$0.4567 / $0.5495 | Buy Now |
DISTI #
V72:2272_06388849
|
Arrow Electronics | USB 2.0, Input Output Connectors, Receptacle, Type A, Standard, Right Angle, Surface Mount, Single Deck, 4 Positions Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2048 Container: Cut Strips | Americas - 1398 |
|
$0.5550 / $1.0619 | Buy Now |
DISTI #
BRG87583-3010RPALF
|
Heilind Electronics | USB S/D | Americas - 2437 in Stock |
|
$0.5921 / $0.6019 | Buy Now |
DISTI #
79014602
|
Verical | USB 2.0, Input Output Connectors, Receptacle, Type A, Standard, Right Angle, Surface Mount, Single Deck, 4 Positions Min Qty: 250 Package Multiple: 250 Date Code: 2412 | Americas - 1500 |
|
$0.6758 / $0.7949 | Buy Now |
DISTI #
77323186
|
Verical | USB 2.0, Input Output Connectors, Receptacle, Type A, Standard, Right Angle, Surface Mount, Single Deck, 4 Positions Min Qty: 150 Package Multiple: 1 | Americas - 1250 |
|
$0.7353 / $0.8226 | Buy Now |
DISTI #
30691237
|
Verical | USB 2.0, Input Output Connectors, Receptacle, Type A, Standard, Right Angle, Surface Mount, Single Deck, 4 Positions Min Qty: 79 Package Multiple: 1 | Americas - 80 |
|
$0.8000 | Buy Now |
DISTI #
BRG87583-3010RPALF
|
Interstate Connecting Components | USB S/D | 812 |
|
$0.5921 / $0.6019 | Buy Now |
|
Perfect Parts Corporation | 6292 |
|
RFQ |
Part Details for 87583-3010RPALF
87583-3010RPALF CAD Models
87583-3010RPALF Part Data Attributes
|
87583-3010RPALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87583-3010RPALF
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87583-3010RPALF
This table gives cross-reference parts and alternative options found for 87583-3010RPALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87583-3010RPALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87583-3010BPA | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 87583-3010RPALF vs 87583-3010BPA |
87583-3010RPA | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 87583-3010RPALF vs 87583-3010RPA |