Part Details for 87632-8018 by Molex
Overview of 87632-8018 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 87632-8018
87632-8018 CAD Models
87632-8018 Part Data Attributes:
|
87632-8018
Molex
Buy Now
Datasheet
|
Compare Parts:
87632-8018
Molex
Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87632-8018
This table gives cross-reference parts and alternative options found for 87632-8018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87632-8018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0461141236 | Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 87632-8018 vs 0461141236 |
10084233-001LF | HCI® Connector System, Power Supply Connectors, 12DC+24S+12DC Vertical Receptacle. | Amphenol Communications Solutions | 87632-8018 vs 10084233-001LF |
46114-9401 | Rectangular Power Connector, 48 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 87632-8018 vs 46114-9401 |
10077215-001LF | HCI® Connector System, Power Supply Connectors, 4DC+24S+4DC Vertical Receptacle. | Amphenol Communications Solutions | 87632-8018 vs 10077215-001LF |