-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1388
|
Newark | Simm/Dimm Socket,240 Contacts,number Of Contact Rows:2 |Molex 87705-1021 (Alternate Part Number: 756054857298 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $7.9100 | Buy Now |
|
Onlinecomponents.com | Conn FB DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray RoHS: Compliant |
368 Partner Stock |
|
$5.0200 / $8.0900 | Buy Now |
DISTI #
16501823
|
Verical | Conn FB DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole DDR2 DIMM Tray Min Qty: 11 Package Multiple: 1 | Americas - 368 |
|
$5.2900 / $5.7400 | Buy Now |
|
Bristol Electronics | 3503 |
|
RFQ | ||
|
Quest Components | 90 |
|
$10.7660 / $13.8420 | Buy Now | |
DISTI #
4240380
|
Farnell | SOCKET, DDR2 DIMM,240POS RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 190 |
|
$12.4870 | Buy Now |
|
Master Electronics | Conn FB DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray RoHS: Compliant |
368 Partner Stock |
|
$5.0200 / $8.0900 | Buy Now |
DISTI #
10197637
|
TestEquity LLC | Molex 87705-1021 1.00mm Pitch DDR-II DIMM Socket, Vertical, Center Keys, 3.18mm Tail Length, Beige Latches, 0.38um Gold (Au) Plating, with Beveled Metal Pins, 240 Circuits, Lead-Free | 368 |
|
$6.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87705-1021
Molex
Buy Now
Datasheet
|
Compare Parts:
87705-1021
Molex
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Latch, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Depth | 0.915 inch | |
Body Length | 5.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |