-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-87715-9205
|
Mouser Electronics | PCI Express / PCI Connectors VERT THRU-HOLE 98P 15 plated RoHS: Compliant | 792 |
|
$2.7100 / $3.8300 | Buy Now |
|
Onlinecomponents.com | Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole PCI Express Tray RoHS: Compliant |
147 Partner Stock |
|
$2.4000 / $3.1100 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | CARD EDGE CONNECTOR, 98 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 309 |
|
$2.6280 / $6.5700 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 98 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 9 |
|
$4.4968 / $6.1320 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 98 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 32 |
|
$4.3800 / $6.5700 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 98 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.039 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 13 |
|
$5.6000 / $8.4000 | Buy Now |
DISTI #
87715-9205
|
TTI | PCI Express / PCI Connectors VERT THRU-HOLE 98P 15 plated RoHS: Compliant pbFree: Pb-Free Min Qty: 1260 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$2.6300 | Buy Now |
DISTI #
0877159205
|
Avnet Americas | Conn PCI Express Card SKT 98 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877159205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1295 |
|
$3.1000 | Buy Now |
DISTI #
0877159205
|
Avnet Americas | Conn PCI Express Card SKT 98 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877159205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1295 |
|
$3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87715-9205
Molex
Buy Now
Datasheet
|
Compare Parts:
87715-9205
Molex
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.348 inch | |
Body Depth | 0.443 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.1676 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.072 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |