-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6976
|
Newark | Card Edge Conn, Dual, 98Pos, Solder Rohs Compliant: Yes |Molex 87715-9206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 939 |
|
$3.8700 / $5.1900 | Buy Now |
DISTI #
66K6399
|
Newark | Pci Express Edge Card 98Ckt Ny46 Hsg Blk Rohs Compliant: Yes |Molex 87715-9206 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
0877159206
|
Avnet Americas | Conn PCI Express Card SKT 98 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877159206) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.4466 / $3.4233 | Buy Now |
DISTI #
538-87715-9206
|
Mouser Electronics | PCI Express / PCI Connectors VERT THRU-HOLE 98P 30 plated RoHS: Compliant | 506 |
|
$2.6800 / $4.3400 | Buy Now |
DISTI #
71464855
|
RS | PCI Express Edge Card 98ckt NY46 Hsg Blk | Molex Incorporated 87715-9206 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2800 / $4.6800 | RFQ |
|
Onlinecomponents.com | Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole PCI Express Tray RoHS: Compliant | 0 |
|
$2.2700 / $3.0600 | Buy Now |
|
Quest Components | 98 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | 11 |
|
$2.9591 / $5.9181 | Buy Now |
|
Quest Components | 98 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | 10 |
|
$4.9236 / $6.7140 | Buy Now |
DISTI #
87715-9206
|
TTI | PCI Express / PCI Connectors VERT THRU-HOLE 98P 30 plated RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Tray |
Americas - 1014 In Stock |
|
$2.6100 / $3.5000 | Buy Now |
DISTI #
0877159206
|
Avnet Americas | Conn PCI Express Card SKT 98 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0877159206) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.4466 / $3.4233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87715-9206
Molex
Buy Now
Datasheet
|
Compare Parts:
87715-9206
Molex
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.348 inch | |
Body Depth | 0.443 inch | |
Body Length | 2.205 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 87715-9206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87715-9206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87715-3208 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 87715-9206 vs 87715-3208 |