Part Details for 8772006 (ALTERNATE: 8772006) by RS Pro
Overview of 8772006 (ALTERNATE: 8772006) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8772006 (ALTERNATE: 8772006)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71822417
|
RS | IP40 Keylock Switch, Single Pole Double Throw (SPDT), 250 V AC, 5 A, Three-Way | RS PRO 8772006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$18.2400 | Buy Now |