Part Details for 8775311 (ALTERNATE: 8775311) by RS Pro
Overview of 8775311 (ALTERNATE: 8775311) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8775311 (ALTERNATE: 8775311)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270349
|
RS | Hook-Up/Equipment Wire XLPVC UL1429 Black 24AWG CSA 100m Reel | RS PRO 8775311 RoHS: Compliant Min Qty: 328 Package Multiple: 328 Lead time: 5 Weeks, 0 Days Container: Reel | 1 |
|
$9.1300 | Buy Now |