-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5675
|
Newark | Connector, Header, 18Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Straight, Product Range:Milli-Grid 87758 Series Rohs Compliant: Yes |Molex 87758-1816 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$0.6890 | Buy Now |
DISTI #
25M5675
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 25M5675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 444 Partner Stock |
|
$1.5300 / $2.1700 | Buy Now |
DISTI #
538-87758-1816
|
Mouser Electronics | Headers & Wire Housings VERT HEADER 18P Lead Free RoHS: Compliant | 825 |
|
$1.0100 / $2.0500 | Buy Now |
DISTI #
70967281
|
RS | Headers, VERT HEADER 18P Lead Free | Molex Incorporated 87758-1816 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.7300 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray RoHS: Compliant |
3392 Partner Stock |
|
$0.6020 / $0.9080 | Buy Now |
DISTI #
87758-1816
|
TTI | Headers & Wire Housings VERT HEADER 18P Lead Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 298 In Stock |
|
$0.7000 / $1.5900 | Buy Now |
DISTI #
25M5675
|
Avnet Americas | Conn Unshrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 25M5675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 444 Partner Stock |
|
$1.5300 / $2.1700 | Buy Now |
DISTI #
0877581816
|
Avnet Asia | Conn Unshrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Tray (Alt: 0877581816) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Unshrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tray RoHS: Compliant |
3392 Partner Stock |
|
$0.6020 / $0.9080 | Buy Now |
DISTI #
10197667
|
TestEquity LLC | Molex 87758-1816 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 18 Circuits, 0.38um Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free | 3392 |
|
$1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87758-1816
Molex
Buy Now
Datasheet
|
Compare Parts:
87758-1816
Molex
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGE | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87758-1816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87758-1816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98423-F61-09ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 18 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87758-1816 vs 98423-F61-09ULF |
1-1658549-3 | FPH-1822G=FLXPAC HDR P 18 ST LF | TE Connectivity | 87758-1816 vs 1-1658549-3 |
1-1888292-1 | FPH-1802G=FLXPAC HDR P 18 RA LF | TE Connectivity | 87758-1816 vs 1-1888292-1 |
98423-S61-09ULF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | 87758-1816 vs 98423-S61-09ULF |
57202-F51-09P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 87758-1816 vs 57202-F51-09P |
87833-6220 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87758-1816 vs 87833-6220 |
98423-S61-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 87758-1816 vs 98423-S61-09 |
5016461800 | Board Connector, 18 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle | Molex | 87758-1816 vs 5016461800 |
87831-1820 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87758-1816 vs 87831-1820 |
98423-S61-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 87758-1816 vs 98423-S61-09 |