-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8597
|
Newark | Conn, Hdr, 4Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 87759-0474 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7050 / $0.7830 | Buy Now |
DISTI #
59J1597
|
Newark | Header Connector,pcb Mount,recept,4 Contacts,pin,0.079 Pitch,surface Mount Terminal Rohs Compliant: Yes |Molex 87759-0474 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9100 / $0.9670 | Buy Now |
DISTI #
26AK4682
|
Newark | Conn, Hdr, 4Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 87759-0474 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5200 / $2.0700 | Buy Now |
DISTI #
0877590474
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0877590474) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days Container: Reel | 4500 |
|
RFQ | |
DISTI #
538-87759-0474
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr SMT D/R W/ Cap T&R .38AuLF 4Ck RoHS: Compliant | 7274 |
|
$1.0400 / $2.1200 | Buy Now |
DISTI #
71464924
|
RS | MGrid Hdr SMT D/R W/Cap TR .38AuLF 4Ckt | Molex Incorporated 87759-0474 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.5500 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 4 Circuits, 0.38µm Gold (Au) Selective Plating, with Pick-and-Place Cap, Tape and Reel Packaging, without Press-fit Plastic Pegs, Lead-Free RoHS: Compliant | 0 |
|
$0.9000 / $1.0100 | Buy Now |
DISTI #
0877590474
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0877590474) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days Container: Reel | 4500 |
|
RFQ | |
DISTI #
0877590474
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0877590474) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days Container: Reel | 4500 |
|
RFQ | |
DISTI #
3911626
|
element14 Asia-Pacific | CONN, HDR, 4POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6292 / $2.3264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-0474
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-0474
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE,REEL PKG & ROHS COMPLIANT | |
Body Breadth | 0.551 inch | |
Body Depth | 0.106 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87759-0474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-0474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98423-S61-02 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 87759-0474 vs 98423-S61-02 |
87760-0416 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-0474 vs 87760-0416 |
57202-G5202LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 87759-0474 vs 57202-G5202LF |
98424-G52-04U | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87759-0474 vs 98424-G52-04U |
87833-0432 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-0474 vs 87833-0432 |
87833-0421 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-0474 vs 87833-0421 |
57202-F5302LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 87759-0474 vs 57202-F5302LF |
57202-S5202LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 87759-0474 vs 57202-S5202LF |
57202-F5302LF | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 87759-0474 vs 57202-F5302LF |
98424-F52-04U | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87759-0474 vs 98424-F52-04U |