-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1589
|
Newark | Header Connector,pcb Mount,recept,10 Contacts,pin,0.079 Pitch,surface Mount Terminal Rohs Compliant: Yes |Molex 87759-1074 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
26AK4685
|
Newark | Conn, Hdr, 10Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 87759-1074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6100 / $2.0000 | Buy Now |
DISTI #
92AJ7844
|
Newark | Conn, Hdr, 10Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 87759-1074 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.5000 | Buy Now |
DISTI #
538-87759-1074
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr SMT D/R /C ap T&R .38AuLF 10Ckt RoHS: Compliant | 5 |
|
$0.9990 / $1.8900 | Buy Now |
DISTI #
71464967
|
RS | MGrid Hdr SMT D/R /Cap TR .38AuLF 10Ckt | Molex Incorporated 87759-1074 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating, with Pick-and-Place Cap, Tape and Reel Packaging, without Press-fit Plastic Pegs, without Press-fit Plastic Pegs, Lea RoHS: Compliant | 0 |
|
$0.8800 / $0.9600 | Buy Now |
DISTI #
Molex 87759-1074
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Tube | 10 |
|
RFQ | |
DISTI #
3911630
|
element14 Asia-Pacific | CONN, HDR, 10POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8861 / $1.9815 | Buy Now |
DISTI #
3863306
|
element14 Asia-Pacific | CONN, HDR, 10POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 750 Container: Reel | 0 |
|
$1.5999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-1074
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-1074
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE,REEL PKG & ROHS COMPLIANT | |
Body Breadth | 0.551 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87759-1074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-1074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98424-F52-10A | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87759-1074 vs 98424-F52-10A |
1658549-5 | FPH-1022G=FLXPAC HDR P 10 ST LF | TE Connectivity | 87759-1074 vs 1658549-5 |
87831-1042 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-1074 vs 87831-1042 |
98464-S61B10ULF | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 87759-1074 vs 98464-S61B10ULF |
98464-T61-10ULF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87759-1074 vs 98464-T61-10ULF |
DF11-10DP-2V | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 87759-1074 vs DF11-10DP-2V |
98423-G61-05ULF | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 87759-1074 vs 98423-G61-05ULF |
87760-1017 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-1074 vs 87760-1017 |
98464-T61B10ULF | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 87759-1074 vs 98464-T61B10ULF |
98464-G61B10LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 87759-1074 vs 98464-G61B10LF |