-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4686
|
Newark | Conn, Hdr, 12Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 87759-1274 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 154 |
|
$1.2200 / $1.4400 | Buy Now |
DISTI #
59J1611
|
Newark | Header Connector,pcb Mount,recept,12 Contacts,pin,0.079 Pitch,surface Mount Terminal Rohs Compliant: Yes |Molex 87759-1274 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7880 / $0.8380 | Buy Now |
DISTI #
92AJ7845
|
Newark | Conn, Hdr, 12Pos, 2Row, 2Mm, Smt Rohs Compliant: Yes |Molex 87759-1274 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.1500 | Buy Now |
DISTI #
0877591274
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0877591274) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9836 / $1.1901 | Buy Now |
DISTI #
538-87759-1274
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr SMT D/R /C ap T&R .38AuLF 12Ckt RoHS: Compliant | 10059 |
|
$0.8870 / $1.8300 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD Milli-Grid™ T/R RoHS: Compliant |
3749 Partner Stock |
|
$0.8060 / $0.9280 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 590 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | 472 |
|
$0.8450 / $2.6000 | Buy Now | |
DISTI #
87759-1274
|
TTI | Headers & Wire Housings MGrid Hdr SMT D/R /C ap T&R .38AuLF 12Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 3750 In Stock |
|
$0.8200 / $0.8400 | Buy Now |
DISTI #
0877591274
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0877591274) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9836 / $1.1901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-1274
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-1274
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE,REEL PKG & ROHS COMPLIANT | |
Body Breadth | 0.551 inch | |
Body Depth | 0.106 inch | |
Body Length | 0.469 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87759-1274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87759-1274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87759-1214 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 87759-1274 vs 87759-1214 |