-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R2491
|
Newark | Mgrid 2Mm Drsw Smt Hdr In T/R. 44Ckt |Molex 87759-6005 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $1.9900 | Buy Now |
DISTI #
538-87759-6005
|
Mouser Electronics | Headers & Wire Housings Mgrid 2mm DRSW SMT H T Hdr in T/R. 44ckt RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, 44 Circuits (Void at circuit 20), 0.25µm Gold (Au) Plating, with Cap, with Pegs, Embossed Tape on Reel, Lead-Free RoHS: Compliant | 0 |
|
$2.0900 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87759-6005
Molex
Buy Now
Datasheet
|
Compare Parts:
87759-6005
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS |