-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2713
|
Newark | Magnetic Spring-Loaded Pin Header Strip Rohs Compliant: Yes |Mill-Max 878-22-005-10-011101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$8.3100 / $13.9500 | Buy Now |
DISTI #
54-878-22-005-10-011101-ND
|
DigiKey | MAGNETIC SPRING-LOADED PIN HEADE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
40 In Stock |
|
$8.1458 / $13.4700 | Buy Now |
DISTI #
575-8782200510010000
|
Mouser Electronics | Headers & Wire Housings Magnetic Spring-Loaded Pin Header Strip 5 Pins RoHS: Compliant | 149 |
|
$8.1400 / $13.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 56 Package Multiple: 14 Container: Tube | 0Tube |
|
$25.7900 | Buy Now |
DISTI #
000000000006380558
|
Sager | Headers & Wire Housings Magnetic Spring-Loaded Pin Header Strip 5 Pins Min Qty: 50 | 0 |
|
$8.4700 / $40.8000 | Buy Now |
DISTI #
4068227
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.4024 / $13.9051 | Buy Now |
DISTI #
4068227
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3080 / $13.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy