-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1824
|
Newark | Connector, Header, 28Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Contact Termination Type:Through Hole Straight, Product Range:Milli-Grid 87831 Series Rohs Compliant: Yes |Molex 87831-2820 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$2.5400 / $3.9800 | Buy Now |
DISTI #
0878312820
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878312820) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6132 / $2.5844 | Buy Now |
DISTI #
538-87831-2820
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd Vt Sl ot/Stdf.38AuLF 28Ckt RoHS: Compliant | 27 |
|
$1.9800 / $3.7500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
221 Partner Stock |
|
$1.5500 / $2.2000 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 5 |
|
$2.9000 / $4.3500 | Buy Now |
DISTI #
0878312820
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878312820) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6132 / $2.5844 | Buy Now |
DISTI #
0878312820
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878312820) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6132 / $2.5844 | Buy Now |
DISTI #
MOL87831-2820
|
Interstate Connecting Components | MGRID HDR SHRD VT SLOT/STDF.3 AULF 28CKT | 85 |
|
$1.9276 / $2.2169 | Buy Now |
DISTI #
4001879
|
Farnell | MGRID HDR SHRD VT SLOT/STDF.38AULF 28CKT RoHS: Compliant Min Qty: 1700 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$1.5199 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
221 Partner Stock |
|
$1.5500 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87831-2820
Molex
Buy Now
Datasheet
|
Compare Parts:
87831-2820
Molex
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.207 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87831-2820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87831-2820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87759-2874 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 87831-2820 vs 87759-2874 |
87759-2814 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 87831-2820 vs 87759-2814 |
87833-2821 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87831-2820 vs 87833-2821 |
98423-F61-14ULF | Minitek® 2.00mm, Board to Board, Unshrouded Headers - Through Hole - Double row - 28 Positions - 2mm (0.079in) - Right Angle . | Amphenol Communications Solutions | 87831-2820 vs 98423-F61-14ULF |
98423-G61-14ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 28 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87831-2820 vs 98423-G61-14ULF |
2-1888292-1 | FPH-2802G=FLXPAC HDR P 28 RA LF | TE Connectivity | 87831-2820 vs 2-1888292-1 |
87833-2820 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87831-2820 vs 87833-2820 |
87760-2816 | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87831-2820 vs 87760-2816 |
2-1888292-2 | FPH-2802T=FLXPAC HDR P 28 RA LF | TE Connectivity | 87831-2820 vs 2-1888292-2 |
7-292208-8 | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 87831-2820 vs 7-292208-8 |