-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1232ARNZ | Analog Devices | RESET GENERATOR I.C. | |
ADM1232ARMZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
ADM1232ARNZ-REEL | Analog Devices | RESET GENERATOR I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R2687
|
Newark | Mgrid Hdr Shrd Ra /Lck .76Aulf 12Ckt Rohs Compliant: Yes |Molex 87833-1232 RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
878331232
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tube (Alt: 878331232) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 | 0 |
|
RFQ | |
DISTI #
0878331232
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878331232) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Container: Tube | 0 |
|
$1.1004 | Buy Now |
DISTI #
538-87833-1232
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd RA /L A /Lck .76AuLF 12Ckt RoHS: Compliant | 0 |
|
$1.2900 / $2.4600 | Order Now |
DISTI #
71465615
|
RS | MGrid Hdr Shrd RA /Lck .76AuLF 12Ckt | Molex Incorporated 87833-1232 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $2.4600 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube RoHS: Compliant | 0 |
|
$1.1500 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87833-1232
Molex
Buy Now
Datasheet
|
Compare Parts:
87833-1232
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.248 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87833-1232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-1232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98423-G61-06ULF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 87833-1232 vs 98423-G61-06ULF |
98464-T61-12-LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87833-1232 vs 98464-T61-12-LF |
87759-1214 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-1232 vs 87759-1214 |
57202-G52-06ALF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87833-1232 vs 57202-G52-06ALF |
98423-S61-06 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 87833-1232 vs 98423-S61-06 |
98424-S52-12U | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87833-1232 vs 98424-S52-12U |
HL56067 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Black Insulator, Receptacle, | Foxconn | 87833-1232 vs HL56067 |
98424-G52-12A | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87833-1232 vs 98424-G52-12A |
87758-1250 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 87833-1232 vs 87758-1250 |
98423-F61-06ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 12 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87833-1232 vs 98423-F61-06ULF |