-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M2019
|
Newark | Header Connector, pcb Mount, recept,18 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal, locking Mech Rohs Compliant: Yes |Molex 87833-1821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2600 |
|
$2.3000 / $3.3800 | Buy Now |
DISTI #
43M0136
|
Newark | Header Connector, pcb Mount, recept,18 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal, locking Mech Rohs Compliant: Yes |Molex 87833-1821 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
538-87833-1821
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr Shrd RA/Sl ot/Stdf.76AuLF 18Ckt RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder RA Side Entry Thru-Hole Milli-Gridâ„¢ Tube RoHS: Compliant |
2600 Partner Stock |
|
$1.3000 / $1.7700 | Buy Now |
DISTI #
39171504
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube Min Qty: 36 Package Multiple: 1 | Americas - 2600 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
4238719
|
Farnell | CONN, R/A HEADER, 18POS, 2ROW, 2MM, TH RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 1300 |
|
$2.1669 | Buy Now |
DISTI #
4002059
|
Farnell | MGRID HDR SHRD RA/SLOT/STDF.76AULF 18CKT RoHS: Compliant Min Qty: 2600 Lead time: 14 Weeks, 5 Days Container: Each | 0 |
|
$1.2087 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder RA Side Entry Thru-Hole Milli-Gridâ„¢ Tube RoHS: Compliant |
2600 Partner Stock |
|
$1.3000 / $1.7700 | Buy Now |
DISTI #
10197840
|
TestEquity LLC | Molex 87833-1821 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Through Hole, 18 Circuits, 0.76um Gold (Au) Plating, without PCB Locator, with Locking Windows, Center Polarization Slot, Tube | 2600 |
|
$1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87833-1821
Molex
Buy Now
Datasheet
|
Compare Parts:
87833-1821
Molex
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.248 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87833-1821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-1821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98423-F61-09 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 87833-1821 vs 98423-F61-09 |
87830-18-21 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle, | Molex | 87833-1821 vs 87830-18-21 |
57202-G51-09P | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 87833-1821 vs 57202-G51-09P |
87831-1820 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-1821 vs 87831-1820 |
1-1888292-2 | FPH-1802T=FLXPAC HDR P 18 RA LF | TE Connectivity | 87833-1821 vs 1-1888292-2 |
1-1658549-3 | FPH-1822G=FLXPAC HDR P 18 ST LF | TE Connectivity | 87833-1821 vs 1-1658549-3 |
98423-G61-09ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 18 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87833-1821 vs 98423-G61-09ULF |
87758-1817 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-1821 vs 87758-1817 |
87759-1864 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Molex | 87833-1821 vs 87759-1864 |
98423-G61-09ULF | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 87833-1821 vs 98423-G61-09ULF |