-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2831
|
Newark | Mgrid Hdr Shrd Ra /Slotstdf.76Aulf 14Ckt Rohs Compliant: Yes |Molex 87833-5321 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$2.1200 / $2.2500 | Buy Now |
DISTI #
92AJ7871
|
Newark | Conn, R/A Hdr, 14Pos, 2Row, 2Mm, Th Rohs Compliant: Yes |Molex 87833-5321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $3.0100 | Buy Now |
DISTI #
538-87833-5321
|
Mouser Electronics | Headers & Wire Housings MGRID HDR SHRD R/A SLOTSTDF.76AULF 14CT RoHS: Compliant | 1878 |
|
$1.5100 / $2.2700 | Buy Now |
DISTI #
71465696
|
RS | MGrid Hdr Shrd RA Slotstdf76AuLF 14Ckt | Molex Incorporated 87833-5321 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$1.7200 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
60 Partner Stock |
|
$1.4900 / $2.0400 | Buy Now |
DISTI #
87833-5321
|
TTI | Headers & Wire Housings MGRID HDR SHRD R/A SLOTSTDF.76AULF 14CT RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Tray | Americas - 0 |
|
$1.4800 / $1.6200 | Buy Now |
DISTI #
3863364
|
element14 Asia-Pacific | CONN, R/A HDR, 14POS, 2ROW, 2MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5959 / $2.5120 | Buy Now |
DISTI #
3863364
|
Farnell | CONN, R/A HDR, 14POS, 2ROW, 2MM, TH RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 2 Days Container: Each | 0 |
|
$1.6664 / $2.6938 | Buy Now |
DISTI #
4238728
|
Farnell | RoHS: Compliant Min Qty: 64 Container: Each | 0 |
|
$2.9694 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube RoHS: Compliant |
60 Partner Stock |
|
$1.4900 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87833-5321
Molex
Buy Now
Datasheet
|
Compare Parts:
87833-5321
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.248 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87833-5321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87833-5321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98423-S61-07U | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 87833-5321 vs 98423-S61-07U |
HL8607F-N | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 87833-5321 vs HL8607F-N |
98423-G61-07ULF | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 87833-5321 vs 98423-G61-07ULF |
87833-1421 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-5321 vs 87833-1421 |
98414-S06-14U | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87833-5321 vs 98414-S06-14U |
1-1658549-0 | FPH-1422T=FLXPAC HDR P 14 ST L | TE Connectivity | 87833-5321 vs 1-1658549-0 |
98424-G52-14U | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 87833-5321 vs 98424-G52-14U |
87760-1417 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-5321 vs 87760-1417 |
87833-5820 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 87833-5321 vs 87833-5820 |
98424-F52-14ALF | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Vertical Header, Surface Mount, Double Row, 14 positions | Amphenol Communications Solutions | 87833-5321 vs 98424-F52-14ALF |