Part Details for 8787531 (ALTERNATE: 8787531) by RS Pro
Overview of 8787531 (ALTERNATE: 8787531) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8787531 (ALTERNATE: 8787531)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71822587
|
RS | Terminal Block DIN Rail 2 Position 1 Level 22-8AWG 600V 35A Screw Beige | RS PRO 8787531 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 200 |
|
$0.7900 / $0.8300 | Buy Now |