-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6416
|
Newark | Custom Hdr Srsw Smt.38Aulf 10Ckts |Molex 87898-1024 Min Qty: 7920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
0878981024
|
Avnet Americas | Connector Board to Board HDR 10 Position 2.54mm Solder Straight T/R (Alt: 0878981024) Min Qty: 7920 Package Multiple: 660 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.8421 | Buy Now |
DISTI #
538-87898-1024
|
Mouser Electronics | Headers & Wire Housings Custom Hdr SRSW SMT 38AuLF 10Ckts RoHS: Compliant | 430 |
|
$1.3500 / $2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $1.7200 | Buy Now |
DISTI #
87898-1024
|
TTI | Headers & Wire Housings Custom Hdr SRSW SMT 38AuLF 10Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 5280 In Stock |
|
$1.7200 / $2.0200 | Buy Now |
DISTI #
0878981024
|
Avnet Americas | Connector Board to Board HDR 10 Position 2.54mm Solder Straight T/R (Alt: 0878981024) Min Qty: 7920 Package Multiple: 660 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.8421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87898-1024
Molex
Buy Now
Datasheet
|
Compare Parts:
87898-1024
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |