Part Details for 878AF34350AA4J by KEMET Corporation
Overview of 878AF34350AA4J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 878AF34350AA4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61140824
|
Verical | Cap Film 3.5uF 500VAC PP 5%( 35 X 48mm) Stud Mount Aluminum Cylindrical Can 85°C Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 210 |
|
$3.5000 / $4.2800 | Buy Now |
DISTI #
C878AF34350AA4J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470V 3.5uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 430 Package Multiple: 86 Container: Bulk | Americas - 0 |
|
$2.5800 / $3.2700 | Buy Now |