Part Details for 878BF35150SA0J by KEMET Corporation
Overview of 878BF35150SA0J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 878BF35150SA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6981
|
Newark | 15 470V |Kemet 878BF35150SA0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$8.5400 / $13.2400 | Buy Now |
DISTI #
50826683
|
Verical | Cap Film 15uF 470VAC PP 5%( 40 X 78mm) Stud Mount Aluminum Cylindrical Can 85°C RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 268 |
|
$7.7500 / $8.2200 | Buy Now |
DISTI #
C878BF35150SA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 450V 15uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 434 Package Multiple: 62 Container: Bulk | Americas - 0 |
|
$7.4600 | Buy Now |