-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R2852
|
Newark | Cgrid Hdr Drsw Smt W/Cap T& R 10Ckt |Molex 87920-9314 Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8330 / $0.9050 | Buy Now |
DISTI #
538-87920-9314
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr DRSW SMT W/Cap T& R 10Ckt RoHS: Compliant | 0 |
|
$0.8510 / $0.9180 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 2.50µm Tin (Sn) Plating, with Pick-and-Place Cap, without Peg, Tape on Reel Packaging, Lead-Free RoHS: Compliant | 0 |
|
$0.9400 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87920-9314
Molex
Buy Now
Datasheet
|
Compare Parts:
87920-9314
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.198 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Plating Thickness | 98u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87920-9314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87920-9314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-806B10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 87920-9314 vs 95278-806B10LF |
95278-806B10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87920-9314 vs 95278-806B10LF |
69192-110H | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 87920-9314 vs 69192-110H |
69192-110H | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | 87920-9314 vs 69192-110H |