-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R2853
|
Newark | Cgrid Hdr Drsw Smt W/Cap T& R 14Ckt |Molex 87920-9315 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
538-87920-9315
|
Mouser Electronics | Headers & Wire Housings MGrid Hdr DRSW SMT W/Cap T& R 14Ckt RoHS: Compliant | 0 |
|
$1.0600 / $1.1200 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 14 Circuits, 0.38µm Gold (Au) Plating, with Pick-and-Place Cap, without Peg, Tape on Reel Packaging, Lead-Free RoHS: Compliant | 0 |
|
$1.0500 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87920-9315
Molex
Buy Now
Datasheet
|
Compare Parts:
87920-9315
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.198 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Plating Thickness | 98u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87920-9315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87920-9315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-403T14LF | Board Connector, | Amphenol FCi | 87920-9315 vs 95278-403T14LF |
71918-214SLF | Board Connector, 14 Contact(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Plug | Amphenol FCi | 87920-9315 vs 71918-214SLF |
71918-214SLF | Board Connector, 14 Contact(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Plug, | Amphenol Communications Solutions | 87920-9315 vs 71918-214SLF |
54102-G50-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 87920-9315 vs 54102-G50-07 |
95278-810K14LF | Board Connector | Amphenol FCi | 87920-9315 vs 95278-810K14LF |