-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 MODIV HSG W/STR RLF DR MRKD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4763
|
Newark | Wire-Board Connector Receptacle 12 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:12Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, No. Of Contacts:12Contacts Rohs Compliant: Yes |Amp Te Connectivity 87922-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $5.7200 | Buy Now |
DISTI #
A25857-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3573 In Stock |
|
$3.5801 / $5.5000 | Buy Now |
DISTI #
87922-2
|
Avnet Americas | Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87922-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0953 / $3.4947 | Buy Now |
DISTI #
571-879222
|
Mouser Electronics | Headers & Wire Housings MODIV HSG W/STR RLF RoHS: Compliant | 28 |
|
$3.3300 / $5.5000 | Buy Now |
DISTI #
72049394
|
RS | Connector, AMPMODU, 12 Modiv Hsg W/Str Rlf Dr Mrkd | TE Connectivity 87922-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6900 / $3.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.9400 | Buy Now |
DISTI #
AMP87922-2
|
Heilind Electronics | 12 MODIV HSG W/STR RLF DR MRKD | Americas - 0 in Stock |
|
$3.6709 / $3.7257 | Buy Now |
|
Onlinecomponents.com | 12 MODIV HSG W/STR RLF DR MRKD RoHS: Compliant |
80 In Stock |
|
$3.2000 / $5.6400 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87922-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87922-2
TE Connectivity
12 MODIV HSG W/STR RLF DR MRKD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.288 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 87922-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87922-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534975-5 | 12 MODII 2PC DR CE RECPT ASSY, RoHS | TE Connectivity | 87922-2 vs 5-534975-5 |