Part Details for 879222-000 by TE Connectivity
Overview of 879222-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 879222-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9242
|
Newark | Heat Shrink Cable Boots & End Caps Hs-Boot |Raychem Te Connectivity 879222-000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$14.8100 / $15.0300 | Buy Now |
DISTI #
879222-000
|
Avnet Americas | Connector Accessories Molded Boot Elastomer - Bulk (Alt: 879222-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1540 / $14.6260 | Buy Now |
|
Onlinecomponents.com | 202K132-25/86-0 RoHS: Compliant |
640 In Stock |
|
$12.5200 / $19.2700 | Buy Now |
DISTI #
879222-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K132-25/86-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 244 In Stock |
|
$12.0800 / $14.0100 | Buy Now |
DISTI #
879222-000
|
Avnet Americas | Connector Accessories Molded Boot Elastomer - Bulk (Alt: 879222-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1540 / $14.6260 | Buy Now |
DISTI #
RYC202K132-25/86-0
|
Interstate Connecting Components | 879222-000 | 0187 On Order |
|
$15.1471 / $15.3732 | Buy Now |
DISTI #
879222-000
|
Avnet Abacus | Connector Accessories Molded Boot Elastomer (Alt: 879222-000) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
879222-000
|
Avnet Abacus | Connector Accessories Molded Boot Elastomer (Alt: 879222-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
879222-000
|
Avnet Asia | Connector Accessories Molded Boot Elastomer (Alt: 879222-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 8 Weeks, 5 Days | 0 |
|
$14.5500 / $16.3944 | Buy Now |
|
Master Electronics | 202K132-25/86-0 RoHS: Compliant |
640 In Stock |
|
$12.5200 / $19.2700 | Buy Now |
Part Details for 879222-000
879222-000 CAD Models
879222-000 Part Data Attributes:
|
879222-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
879222-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 15 inch | |
Cable Entry-Min | 5.9 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |