Part Details for 87965-9 by TE Connectivity
Overview of 87965-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87965-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2018
|
Newark | 20 Modii Horz Dr Ce 100Cl/145 |Amp Te Connectivity 87965-9 Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.5700 / $136.6000 | Buy Now |
DISTI #
87965-9-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB R/A Min Qty: 95 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$125.5500 | Buy Now |
DISTI #
87965-9
|
Avnet Americas | Conn Socket Strip F 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 87965-9) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Container: Bulk | 0 |
|
$118.5192 / $142.6248 | Buy Now |
DISTI #
571-87965-9
|
Mouser Electronics | Headers & Wire Housings 20 MODII HORZ DR CE 100CL/145 RoHS: Compliant | 0 |
|
$131.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 Container: Tube | 0Tube |
|
$128.7700 | Buy Now |
DISTI #
AMP87965-9
|
Heilind Electronics | M55302/128-AJ1D | Americas - 0 in Stock |
|
$147.7059 | Buy Now |
|
Onlinecomponents.com | 20 MODII HORZ DR CE 100CL/145 RoHS: Compliant | 0 |
|
$127.2800 / $357.8200 | Buy Now |
DISTI #
AMP87965-9
|
Interstate Connecting Components | M55302/128-AJ1D | 0 |
|
$147.7059 | Buy Now |
|
Master Electronics | 20 MODII HORZ DR CE 100CL/145 RoHS: Compliant | 0 |
|
$127.2800 / $357.8200 | Buy Now |
Part Details for 87965-9
87965-9 CAD Models
87965-9 Part Data Attributes:
|
87965-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87965-9
TE Connectivity
20 MODII HORZ DR CE 100CL/145
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU, POLARIZATION AVAILABLE, STANDARD: MIL-C-55302 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 87965-9
This table gives cross-reference parts and alternative options found for 87965-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87965-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
532956-3 | 20 MODII 2PC CE RCPT ASSY | TE Connectivity | 87965-9 vs 532956-3 |
202YL20 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 87965-9 vs 202YL20 |
1-147095-0 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 87965-9 vs 1-147095-0 |
76342-410 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 87965-9 vs 76342-410 |
89898-310ALF | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Double Row, 20 positions | Amphenol Communications Solutions | 87965-9 vs 89898-310ALF |
89898-310A | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 87965-9 vs 89898-310A |
68046-310 | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 20 position, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 87965-9 vs 68046-310 |
90152-2120 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 87965-9 vs 90152-2120 |
71991-610 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87965-9 vs 71991-610 |
71991-310S | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 87965-9 vs 71991-310S |