Part Details for 87N-5000A-0L by TE Connectivity
Overview of 87N-5000A-0L by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 87N-5000A-0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-87N-5000A-0L-ND
|
DigiKey | 5000PSIA MV PRESSURE SENSOR W/LE Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.7287 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 30 Container: Box | 0Box |
|
$86.5500 | Buy Now |
DISTI #
TSS87N-5000A-0L
|
Heilind Electronics | 5000PSIA MV PRESSURE SENSOR W/ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$91.3100 / $250.1000 | Buy Now | |
DISTI #
TSS87N-5000A-0L
|
Interstate Connecting Components | 5000PSIA MV PRESSURE SENSOR W/ | 0 |
|
Buy Now | |
DISTI #
000000000007197132
|
Sager | 5000PSIA MV PRESSURE SENSOR W/LEAD WIRES Min Qty: 1 | 0 |
|
$98.0800 / $114.9400 | Buy Now |
|
Master Electronics | 0 |
|
$91.3100 / $250.1000 | Buy Now |
Part Details for 87N-5000A-0L
87N-5000A-0L CAD Models
87N-5000A-0L Part Data Attributes:
|
87N-5000A-0L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87N-5000A-0L
TE Connectivity
Piezoresistive Sensor, Absolute, 0Psi Min, 4988Psi Max, Round, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.84 mm | |
Body Height | 13.84 mm | |
Body Length or Diameter | 13.84 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 4988 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |