Part Details for 88-SUPER-3/4X36YD by 3M Interconnect
Overview of 88-SUPER-3/4X36YD by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88-SUPER-3/4X36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H1042
|
Newark | Tape, 32.92M X 19.05Mm, Black, Pvc, Adhesive Type:Pressure Sensitive Rubber Based Adhesive, Tape Backing Material:Pvc (Polyvinyl Chloride), Tape Colour:Black, Total Tape Thickness:8.5 Mil (0.22 Mm), Roll Length - Imperial:36Yard Rohs Compliant: Yes |3M 88-SUPER-3/4X36YD Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $17.1400 | Buy Now |
DISTI #
3M156009-ND
|
DigiKey | TAPE ELECTRICAL BLACK 3/4"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
73 In Stock |
|
$15.1418 / $21.6300 | Buy Now |
DISTI #
7000058434
|
Avnet Americas | Cable Accessories Vinyl Electrical Tape Super 88 Black Color - Bulk (Alt: 7000058434) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000058434
|
Heilind Electronics | 7000058434 80610833875 88 3/4 X 36YD BOX 6VAW | Americas - 0 in Stock |
|
$16.4746 / $17.8475 | Buy Now |