Part Details for 880-01/001 by Qualtek Electronics Corporation
Overview of 880-01/001 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 880-01/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q490-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 44 Weeks Container: Tray |
22 In Stock |
|
$22.9196 / $30.9500 | Buy Now |
DISTI #
562-880-01/1
|
Mouser Electronics | Power Line Filters 1A 2.46 X 2.34 RoHS: Compliant | 3 |
|
$22.8700 / $28.1500 | Buy Now |
DISTI #
70133416
|
RS | EMI POWER LIN FILTER, MULTI FUNCTION MOD, W/O VOLT SELECT, W/IEC CONN, DBL FUSE | Qualtek Electronics Corp. 880-01/001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 55 |
|
$22.7800 / $29.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$23.2900 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port |
12 In Stock 12 On Order |
|
$21.8900 / $30.5900 | Buy Now |
DISTI #
000000000003020406
|
Sager | Power Line Filters 1A 2.46 X 2.34 Min Qty: 1 | 0 |
|
$22.7700 / $34.1500 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 1A Switch/Fuse ST 1 Port |
12 In Stock 12 On Order |
|
$21.8900 / $30.5900 | Buy Now |
Part Details for 880-01/001
880-01/001 CAD Models
880-01/001 Part Data Attributes
|
880-01/001
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
880-01/001
Qualtek Electronics Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |