Part Details for 880-06/003 by Qualtek Electronics Corporation
Overview of 880-06/003 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 880-06/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7606
|
Newark | Emi/Rfi Power Line Filter, 6A 0.4Ma, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Capacitance:0.22Μf Rohs Compliant: Yes |Qualtek Electronics 880-06/003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$27.2100 / $34.7000 | Buy Now |
DISTI #
Q494-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 29 Weeks Container: Tray |
123 In Stock |
|
$20.8655 / $29.0200 | Buy Now |
DISTI #
562-880-06/3
|
Mouser Electronics | Power Line Filters 6A DPST DBL FUSE RoHS: Compliant | 68 |
|
$20.8600 / $26.4800 | Buy Now |
DISTI #
70133418
|
RS | PwrEntryMod, Filter/Fuse/Switch, Male, EMI, IEC, Panel, Rear,115/250VAC,6A,0.2,0.4mA | Qualtek Electronics Corp. 880-06/003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 186 |
|
$18.0100 | Buy Now |
|
Future Electronics | EMI Filters RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$24.0200 | Buy Now |
DISTI #
QTK880-06/003
|
Heilind Electronics | Americas - 55 in Stock |
|
$29.6537 / $35.2280 | Buy Now | |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 6A 250VAC Solder Lug Flange Mount RoHS: Compliant |
64 In Stock 448 Factory Stock |
|
$17.3100 / $17.8500 | Buy Now |
DISTI #
QTK880-06/003
|
Interstate Connecting Components | 18 |
|
$29.6537 / $35.2280 | Buy Now | |
DISTI #
000000000003020410
|
Sager | Power Line Filters 6A DPST DBL FUSE Min Qty: 1 | 0 |
|
$21.3500 / $32.0300 | Buy Now |
DISTI #
4336395
|
element14 Asia-Pacific | EMI/RFI POWER LINE FILTER, 6A 0.4mA RoHS: Compliant Min Qty: 1 Container: Each | 87 |
|
$22.1572 / $30.8146 | Buy Now |
Part Details for 880-06/003
880-06/003 CAD Models
880-06/003 Part Data Attributes
|
880-06/003
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
880-06/003
Qualtek Electronics Corporation
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |