Part Details for 880-70-020-10-001101 by PRECI-DIP SSA
Overview of 880-70-020-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 880-70-020-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880-70-020-10-001101-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7599 | Buy Now |
DISTI #
437-8807002010001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.6580 / $0.7590 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6880 / $1.0030 | Buy Now |
DISTI #
7933308
|
Verical | Conn HDR 2 mm, Straight solder tail, Square pin 0.5 mm Min Qty: 32 Package Multiple: 32 | Americas - 32 |
|
$0.8551 | Buy Now |
DISTI #
880-70-020-10-001101
|
Avnet Abacus | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole T/R (Alt: 880-70-020-10-001101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 880-70-020-10-001101
880-70-020-10-001101 CAD Models
880-70-020-10-001101 Part Data Attributes
|
880-70-020-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
880-70-020-10-001101
PRECI-DIP SSA
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.079 inch | |
Body Depth | 0.079 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 880-70-020-10-001101
This table gives cross-reference parts and alternative options found for 880-70-020-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 880-70-020-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501WV-F-20P | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 880-70-020-10-001101 vs A2501WV-F-20P |
CA-S20IDP-1T | Board Connector, 20 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | Circuit Assembly | 880-70-020-10-001101 vs CA-S20IDP-1T |
GRPB201VWTD-RC | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 880-70-020-10-001101 vs GRPB201VWTD-RC |
C2523WV2-20P | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 880-70-020-10-001101 vs C2523WV2-20P |
STL12-0320PGT-20P/TRU | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 880-70-020-10-001101 vs STL12-0320PGT-20P/TRU |
55450-2080 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Molex | 880-70-020-10-001101 vs 55450-2080 |
MB50F87VR00IS | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, M2x0.4, Plug | Radiall | 880-70-020-10-001101 vs MB50F87VR00IS |
MB50F87G100IS | Board Connector, 50 Contact(s), 4 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Guide Pin, Plug | Radiall | 880-70-020-10-001101 vs MB50F87G100IS |
A1253WVA-S-20P | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 880-70-020-10-001101 vs A1253WVA-S-20P |
HPH1A20TASMT | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 880-70-020-10-001101 vs HPH1A20TASMT |