Part Details for 880014350 by Littelfuse Inc
Overview of 880014350 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 880014350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC3517
|
Newark | Fuse Block Sealed Mega-Amg 350A/ Bulk |Littelfuse 880014350 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7300 / $43.0000 | Buy Now |
DISTI #
5346-880014350-ND
|
DigiKey | FUSE BLOCK SEALED MEGA-AMG 350A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
88 In Stock |
|
$45.0348 / $64.3400 | Buy Now |
DISTI #
576-880014350
|
Mouser Electronics | Fuse Holder 32V Bolt-Down Sealed Water-Resistant In-Line Fuse Holder with 350-Amp Fuse | 0 |
|
$45.0200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$44.2100 / $90.2200 | Buy Now | |
DISTI #
880014350
|
TME | Fuse holder, 350A, M6 screw, Leads: solder lugs M6, -50÷125°C Min Qty: 100 | 0 |
|
$73.5400 | RFQ |
|
Ozdisan Elektronik | FUSE BLOCK SEALED MEGA-AMG 350A | 0 |
|
$107.2245 / $112.5857 | RFQ |
Part Details for 880014350
880014350 CAD Models
880014350 Part Data Attributes
|
880014350
Littelfuse Inc
Buy Now
|
Compare Parts:
880014350
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |