Part Details for 880027 by Littelfuse Inc
Overview of 880027 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 880027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-880027-ND
|
DigiKey | FUSE BLOCK ATO/ATC 6 W/NEG COVER Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$31.0300 / $85.0000 | Buy Now | |
DISTI #
45652
|
Waytek, Inc. | ST Series Fuse Block, 6 Way w/Common Ground Bussed Min Qty: 1 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | 270 |
|
$43.2500 / $53.7500 | Buy Now |