Part Details for 8801-068-1701 by KEL CORP.
Overview of 8801-068-1701 by KEL CORP.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-801ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ | |
LPS3008-801MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free | |
MSS1048-801NLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |