-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 CONTACT(S), COMBINATION LINE CONNECTOR, RECEPTACLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8685
|
Newark | 8Way .110 S Fas Hsg Rohs Compliant: Yes |Amp Te Connectivity 880107-2 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 | Buy Now |
DISTI #
880107-2-ND
|
DigiKey | CONN RCPT HSG 0.11 8POS BLACK Min Qty: 9600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5645 | Buy Now |
DISTI #
880107-2
|
Avnet Americas | Connector Accessories Receptacle Housing Nylon Black Loose Piece - Bulk (Alt: 880107-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.5589 / $0.6122 | Buy Now |
DISTI #
571-880107-2
|
Mouser Electronics | Terminals 8WAY .110 S FAS HSG RoHS: Compliant | 0 |
|
$0.5950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 3200 Container: Box | 0Box |
|
$0.5220 | Buy Now |
DISTI #
AMP880107-2
|
Heilind Electronics | HOUSING 8P .110 FASTON | Americas - 0 in Stock |
|
$0.5747 / $0.5833 | Buy Now |
|
Onlinecomponents.com | HOUSING 8P .110 FASTON RoHS: Compliant | 0 |
|
$0.5510 / $1.5080 | Buy Now |
DISTI #
880107-2
|
Avnet Americas | Connector Accessories Receptacle Housing Nylon Black Loose Piece - Bulk (Alt: 880107-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.5589 / $0.6122 | Buy Now |
DISTI #
AMP880107-2
|
Interstate Connecting Components | HOUSING 8P .110 FASTON | 0 |
|
$0.5747 / $0.5833 | Buy Now |
|
Master Electronics | HOUSING 8P .110 FASTON RoHS: Compliant | 0 |
|
$0.5510 / $1.5080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880107-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880107-2
TE Connectivity
8 CONTACT(S), COMBINATION LINE CONNECTOR, RECEPTACLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTIN-FASTON | |
Body Depth | 0.866 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 8 |