-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 WAY FF 250 HOUSING REC PA 6.6 NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3321
|
Newark | Rcpt Housing, 6Pos, Nylon 6/6, Natural, Product Range:Fastin-Faston 250 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:9.1Mm, For Use With:Amp Fastin-Faston 250 Series Contacts Rohs Compliant: Yes |Te Connectivity 880297-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1887 |
|
$0.2470 | Buy Now |
DISTI #
96Y4994
|
Newark | 6 Way Ff 250 Housing Rec Pa 6.6 Natural |Amp Te Connectivity 880297-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.5300 / $0.8600 | Buy Now |
DISTI #
A114578-ND
|
DigiKey | CONN RCPT HSG 0.25 6POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Box |
36412 In Stock |
|
$0.3803 / $0.5300 | Buy Now |
DISTI #
880297-1
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST Cable Mount - Bulk (Alt: 880297-1) RoHS: Compliant Min Qty: 41600 Package Multiple: 41600 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4031 | Buy Now |
DISTI #
38AC3321
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST Cable Mount - Bulk (Alt: 38AC3321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 / $0.5600 | Buy Now |
DISTI #
571-880297-1
|
Mouser Electronics | Terminals 6 WAY FASTIN ON HSG RoHS: Compliant | 19173 |
|
$0.3800 / $0.5300 | Buy Now |
|
Future Electronics | 6 Way .250 Fastin-on Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Box | 0Box |
|
$0.3600 / $0.3700 | Buy Now |
DISTI #
AMP880297-1
|
Heilind Electronics | 6 WAY FASTIN ON HSG | Americas - 0 in Stock |
|
$0.4474 | Buy Now |
|
Onlinecomponents.com | 6 WAY FF 250 HOUSING REC PA 6.6 NATURAL RoHS: Compliant |
325 In Stock |
|
$0.3191 / $0.5305 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
880297-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
880297-1
TE Connectivity
6 WAY FF 250 HOUSING REC PA 6.6 NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.606 inch | |
Body Depth | 0.953 inch | |
Body Length | 0.952 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.358 inch | |
Mating Contact Row Spacing | 0.248 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 9.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |